DRP012V100W1AA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Delta Electronics
In Stock: 50
Unit Price: 1 759,84000 Kč
Datasheet
AC DIN Rail Power Supply 1 Output 12V 8.33A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 12V 8.33A
Delta Electronics DIN Rail Power Supplies  | Digi-Key Daily

DRP012V100W1AA

DigiKey Part Number
603-1237-ND
Manufacturer
Manufacturer Product Number
DRP012V100W1AA
Description
AC/DC DIN RAIL SUPPLY 12V 100W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 12V 8.33A
Datasheet
 Datasheet
EDA/CAD Models
DRP012V100W1AA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
8.33A
Power (Watts)
100W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
87%
Operating Temperature
-20°C ~ 75°C (With Derating)
Features
Adjustable Output, Load Sharing, Universal Input
Size / Dimension
4.76" L x 1.97" W x 4.65" H (121.0mm x 50.0mm x 118.2mm)
Approval Agency
ATEX EN, CB Scheme, CE, CSA, DNV GL, EAC, EN, SIQ, UL
Standard Number
107.1-01; 213, 12.12.09; 508; 50581; 55011; 55024; 55032; 60079-15; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes