


DRP012V030W1AZ | |
|---|---|
DigiKey Part Number | 603-1235-ND |
Manufacturer | |
Manufacturer Product Number | DRP012V030W1AZ |
Description | AC/DC DIN RAIL SUPPLY 12V 30W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 2.5A |
Datasheet | Datasheet |
Category | Power (Watts) 30W |
Manufacturer Delta Electronics | Voltage - Isolation 4 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 85% |
Part Status Obsolete | Operating Temperature -20°C ~ 75°C (With Derating) |
Input Type AC | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Size / Dimension 3.96" L x 1.26" W x 3.94" H (100.6mm x 32.0mm x 100.0mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CB Scheme, CE, CSA, EAC, EN, SIQ, UL |
Voltage - Output 1 12V | Standard Number 107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2 |
Current - Output (Max) 2.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 683,90000 Kč | 683,90 Kč |
| 10 | 601,04700 Kč | 6 010,47 Kč |
| 40 | 556,11100 Kč | 22 244,44 Kč |
| 80 | 534,91875 Kč | 42 793,50 Kč |
| 120 | 522,89917 Kč | 62 747,90 Kč |
| Unit Price without VAT: | 683,90000 Kč |
|---|---|
| Unit Price with VAT: | 827,51900 Kč |








