Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 873 In Stock | 1 : 71,99000 Kč Cut Tape (CT) 1 000 : 39,81018 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 0.011V/µs | 23 kHz | 1 pA | 3.5 mV | 33µA | 6 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
1 414 In Stock | 1 : 71,99000 Kč Tube | - | Tube | Active | Instrumentation | 1 | Rail-to-Rail | 0.011V/µs | 23 kHz | 1 pA | 3.5 mV | 33µA | 6 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock Check Lead Time | 3 000 : 38,37562 Kč Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Instrumentation | 1 | Rail-to-Rail | 0.011V/µs | 23 kHz | 1 pA | 3.5 mV | 33µA | 6 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |