
AD8236ARMZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8236ARMZ-R7TR-ND - Tape & Reel (TR) 505-AD8236ARMZ-R7CT-ND - Cut Tape (CT) 505-AD8236ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8236ARMZ-R7 |
Description | IC INST AMP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8236ARMZ-R7 Models |
Category | Voltage - Input Offset 3.5 mV |
Mfr | Current - Supply 33µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 6 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.011V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 23 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6231-E/MS | Microchip Technology | 218 | MCP6231-E/MS-ND | 8,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 10 | 55,96000 Kč | 559,60 Kč |
| 25 | 51,35280 Kč | 1 283,82 Kč |
| 100 | 46,27960 Kč | 4 627,96 Kč |
| 250 | 43,85896 Kč | 10 964,74 Kč |
| 500 | 43,37136 Kč | 21 685,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 41,19997 Kč | 41 199,97 Kč |
| 2 000 | 40,21201 Kč | 80 424,02 Kč |
| 3 000 | 39,71744 Kč | 119 152,32 Kč |
| 5 000 | 39,16917 Kč | 195 845,85 Kč |
| Unit Price without VAT: | 74,33000 Kč |
|---|---|
| Unit Price with VAT: | 89,93930 Kč |

