DC DC Converters

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
505~RW-16~RW~16
DC DC CONVERTER 3.3V 5V
Analog Devices Inc.
1 622
In Stock
1 : 261,86000 Kč
Cut Tape (CT)
1 000 : 129,19438 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
1
3V
5.5V
3.3V, 5V
-
-
80mA
5 kV
ITE (Commercial)
OCP, OTP, UVLO
-40°C ~ 105°C
31%
Surface Mount
16-SOIC (0.295", 7.50mm Width)
0.41" L x 0.29" W x 0.10" H (10.4mm x 7.3mm x 2.5mm)
16-SOIC
-
505~RW-16~RW~16
DC DC CONVERTER 3.3V 5V
Analog Devices Inc.
386
In Stock
1 : 181,66000 Kč
Tube
Tube
Active
Isolated Module
1
3V
5.5V
3.3V, 5V
-
-
80mA
5 kV
Medical
OCP, OTP, UVLO
-40°C ~ 105°C
31%
Surface Mount
16-SOIC (0.295", 7.50mm Width)
0.41" L x 0.29" W x 0.10" H (10.4mm x 7.3mm x 2.5mm)
16-SOIC
-
16 SOIC
DC DC CONVERTER 3.3V 5V
Analog Devices Inc.
0
In Stock
Check Lead Time
1 000 : 131,13540 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated Module
1
3V
5.5V
3.3V, 5V
-
-
80mA
5 kV
Medical
OCP, OTP, UVLO
-40°C ~ 105°C
31%
Surface Mount
16-SOIC (0.295", 7.50mm Width)
0.50" L x 0.29" W x 0.10" H (13.0mm x 7.5mm x 2.5mm)
16-SOIC
-
16 SOIC
DC DC CONVERTER 3.3V 5V
Analog Devices Inc.
79
In Stock
1 : 181,66000 Kč
Tube
Tube
Active
Isolated Module
1
3V
5.5V
3.3V, 5V
-
-
80mA
5 kV
Medical
OCP, OTP, UVLO
-40°C ~ 105°C
31%
Surface Mount
16-SOIC (0.295", 7.50mm Width)
0.50" L x 0.29" W x 0.10" H (13.0mm x 7.5mm x 2.5mm)
16-SOIC
-
Showing
of 4

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.