
ADUM6000ARWZ | |
|---|---|
DigiKey Part Number | 505-ADUM6000ARWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM6000ARWZ |
Description | DC DC CONVERTER 3.3V 5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V, 5V 80mA 3V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | ADUM6000ARWZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 80mA | |
Voltage - Isolation | 5 kV | |
Applications | Medical | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 31% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Size / Dimension | 0.41" L x 0.29" W x 0.10" H (10.4mm x 7.3mm x 2.5mm) | |
Supplier Device Package | 16-SOIC | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,58000 Kč | 201,58 Kč |
| 5 | 194,19000 Kč | 970,95 Kč |
| 10 | 191,06100 Kč | 1 910,61 Kč |
| 47 | 184,21064 Kč | 8 657,90 Kč |
| 94 | 181,21723 Kč | 17 034,42 Kč |
| 141 | 179,48674 Kč | 25 307,63 Kč |
| 282 | 176,56415 Kč | 49 791,09 Kč |
| 517 | 174,04377 Kč | 89 980,63 Kč |
| Unit Price without VAT: | 201,58000 Kč |
|---|---|
| Unit Price with VAT: | 243,91180 Kč |



