
ADUM6000ARWZ-RL | |
|---|---|
DigiKey Part Number | ADUM6000ARWZ-RLTR-ND - Tape & Reel (TR) ADUM6000ARWZ-RLCT-ND - Cut Tape (CT) ADUM6000ARWZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM6000ARWZ-RL |
Description | DC DC CONVERTER 3.3V 5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V, 5V 80mA 3V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | ADUM6000ARWZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 80mA | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 31% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Size / Dimension | 0.41" L x 0.29" W x 0.10" H (10.4mm x 7.3mm x 2.5mm) | |
Supplier Device Package | 16-SOIC | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,86000 Kč | 261,86 Kč |
| 10 | 180,33500 Kč | 1 803,35 Kč |
| 25 | 159,05400 Kč | 3 976,35 Kč |
| 100 | 135,00420 Kč | 13 500,42 Kč |
| 250 | 129,19480 Kč | 32 298,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 129,19438 Kč | 129 194,38 Kč |
| Unit Price without VAT: | 261,86000 Kč |
|---|---|
| Unit Price with VAT: | 316,85060 Kč |

