Analog Switches, Multiplexers, Demultiplexers

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Search Entry

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 TSSOP
IC MUX 8:1 75OHM 16TSSOP
Analog Devices Inc.
2 437
In Stock
1 : 154,77000 Kč
Cut Tape (CT)
1 000 : 63,79188 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
75Ohm
1.3Ohm
2V ~ 12V
±2V ~ 6V
115ns, 45ns
210MHz
2pC
4pF, 23pF
200pA
-
-40°C ~ 125°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
1 385
In Stock
1 : 154,77000 Kč
Cut Tape (CT)
1 000 : 63,79188 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
75Ohm
1.3Ohm
2V ~ 12V
±2V ~ 6V
115ns, 45ns
210MHz
2pC
4pF, 23pF
200pA
-
-40°C ~ 125°C (TA)
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
16 TSSOP
IC MUX 8:1 75OHM 16TSSOP
Analog Devices Inc.
367
In Stock
1 : 278,50000 Kč
Tube
-
Tube
Active
-
8:1
1
75Ohm
1.3Ohm
2V ~ 12V
±2V ~ 6V
115ns, 45ns
210MHz
2pC
4pF, 28pF
200pA
-
-55°C ~ 125°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16 LFCSP EP
IC MUX 8:1 75OHM 16LFCSP
Analog Devices Inc.
1 182
In Stock
1 : 131,44000 Kč
Tray
-
Tray
Active
-
8:1
1
75Ohm
1.3Ohm
2V ~ 12V
±2V ~ 6V
115ns, 45ns
210MHz
2pC
4pF, 23pF
200pA
-
-40°C ~ 85°C (TA)
Surface Mount
16-VQFN Exposed Pad, CSP
16-LFCSP-VQ (4x4)
16 LFCSP EP
IC MUX 8:1 75OHM 16LFCSP
Analog Devices Inc.
7 586
In Stock
1 : 154,77000 Kč
Cut Tape (CT)
1 500 : 63,79187 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
75Ohm
1.3Ohm
2V ~ 12V
±2V ~ 6V
115ns, 45ns
210MHz
2pC
4pF, 23pF
200pA
-
-40°C ~ 85°C (TA)
Surface Mount
16-VQFN Exposed Pad, CSP
16-LFCSP-VQ (4x4)
16 TSSOP
IC MUX 8:1 75OHM 16TSSOP
Analog Devices Inc.
790
In Stock
1 : 154,77000 Kč
Tube
-
Tube
Active
-
8:1
1
75Ohm
1.3Ohm
2V ~ 12V
±2V ~ 6V
115ns, 45ns
210MHz
2pC
4pF, 23pF
200pA
-
-40°C ~ 125°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
505~RQ-16~RQ~16
IC MUX 8:1 75OHM 16QSOP
Analog Devices Inc.
651
In Stock
1 : 154,77000 Kč
Tube
-
Tube
Active
-
8:1
1
75Ohm
1.3Ohm
2V ~ 12V
±2V ~ 6V
115ns, 45ns
210MHz
2pC
4pF, 23pF
200pA
-
-40°C ~ 125°C (TA)
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
16 TSSOP
IC MUX 8:1 75OHM 16TSSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 000 : 140,60250 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
8:1
1
75Ohm
1.3Ohm
2V ~ 12V
±2V ~ 6V
115ns, 45ns
210MHz
2pC
4pF, 28pF
200pA
-
-55°C ~ 125°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16 TSSOP
IC MUX 8:1 75OHM 16TSSOP
Analog Devices Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
-
8:1
1
75Ohm
1.3Ohm
2V ~ 12V
±2V ~ 6V
115ns, 45ns
210MHz
2pC
4pF, 23pF
200pA
-
-40°C ~ 125°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16 TSSOP
IC MUX 8:1 75OHM 16TSSOP
Analog Devices Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
-
8:1
1
75Ohm
1.3Ohm
2V ~ 12V
±2V ~ 6V
115ns, 45ns
210MHz
2pC
4pF, 23pF
200pA
-
-40°C ~ 125°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
505~RQ-16~RQ~16
IC MUX 8:1 75OHM 16QSOP
Analog Devices Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
-
8:1
1
75Ohm
1.3Ohm
2V ~ 12V
±2V ~ 6V
115ns, 45ns
210MHz
2pC
4pF, 23pF
200pA
-
-40°C ~ 125°C (TA)
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
505~RQ-16~RQ~16
IC MUX 8:1 75OHM 16QSOP
Analog Devices Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
-
8:1
1
75Ohm
1.3Ohm
2V ~ 12V
±2V ~ 6V
115ns, 45ns
210MHz
2pC
4pF, 23pF
200pA
-
-40°C ~ 125°C (TA)
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
505~RQ-16~RQ~16
IC MUX 8:1 75OHM 16QSOP
Analog Devices Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
-
8:1
1
75Ohm
1.3Ohm
2V ~ 12V
±2V ~ 6V
115ns, 45ns
210MHz
2pC
4pF, 23pF
200pA
-
-40°C ~ 125°C (TA)
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
Showing
of 13

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.