1 Circuit IC Switch 8:1 75Ohm 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG658YRQZ-REEL7

DigiKey Part Number
ADG658YRQZ-REEL7TR-ND - Tape & Reel (TR)
ADG658YRQZ-REEL7CT-ND - Cut Tape (CT)
ADG658YRQZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG658YRQZ-REEL7
Description
IC MUX 8:1 75OHM 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 75Ohm 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG658YRQZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
75Ohm
Channel-to-Channel Matching (ΔRon)
1.3Ohm
Voltage - Supply, Single (V+)
2V ~ 12V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
115ns, 45ns
-3db Bandwidth
210MHz
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
4pF, 23pF
Current - Leakage (IS(off)) (Max)
200pA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 434
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1123,77000 Kč123,77 Kč
1094,78800 Kč947,88 Kč
2587,55960 Kč2 188,99 Kč
10079,60900 Kč7 960,90 Kč
25078,90552 Kč19 726,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00071,65525 Kč71 655,25 Kč
2 00070,10766 Kč140 215,32 Kč
3 00069,33302 Kč207 999,06 Kč
Manufacturers Standard Package
Unit Price without VAT:123,77000 Kč
Unit Price with VAT:149,76170 Kč