DSP (Digital Signal Processors)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Interface | Clock Rate | Non-Volatile Memory | On-Chip RAM | Voltage - I/O | Voltage - Core | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83 In Stock | 1 : 216,39000 Kč Tray | Tray | Active | Blackfin+ | CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG | 100MHz | ROM (512kB) | 128kB | 1.8V, 3.3V | 1.10V | 0°C ~ 70°C (TA) | - | Surface Mount | 88-VFQFN Exposed Pad, CSP | 88-LFCSP-VQ (12x12) | |||
4 In Stock | 1 : 264,18000 Kč Tray | Tray | Active | Blackfin+ | CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG | 200MHz | ROM (512kB) | 128kB | 1.8V, 3.3V | 1.10V | 0°C ~ 70°C (TA) | - | Surface Mount | 88-VFQFN Exposed Pad, CSP | 88-LFCSP-VQ (12x12) | |||
242 In Stock | 1 : 292,17000 Kč Tray | Tray | Active | Blackfin+ | CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG | 200MHz | ROM (512kB) | 128kB | 1.8V, 3.3V | 1.10V | -40°C ~ 85°C (TA) | - | Surface Mount | 88-VFQFN Exposed Pad, CSP | 88-LFCSP-VQ (12x12) | |||
168 In Stock | 1 : 308,59000 Kč Tray | - | Tray | Discontinued at Digi-Key | Blackfin+ | CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG | 200MHz | ROM (512kB) | 128kB | 1.8V, 3.3V | 1.10V | -40°C ~ 105°C (TA) | Automotive | Surface Mount | 88-VFQFN Exposed Pad, CSP | 88-LFCSP-VQ (12x12) |