


ADSP-BF700BCPZ-2 | |
|---|---|
DigiKey Part Number | ADSP-BF700BCPZ-2-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF700BCPZ-2 |
Description | IC DSP LP 128KB L2SR 88LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blackfin+ Digital Signal Processor (DSP) 200MHz 88-LFCSP-VQ (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF700BCPZ-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Blackfin+ | |
Interface | CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG | |
Clock Rate | 200MHz | |
Non-Volatile Memory | ROM (512kB) | |
On-Chip RAM | 128kB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.10V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 88-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 88-LFCSP-VQ (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,23000 Kč | 316,23 Kč |
| 10 | 262,37000 Kč | 2 623,70 Kč |
| 72 | 228,88694 Kč | 16 479,86 Kč |
| 144 | 220,09986 Kč | 31 694,38 Kč |
| 288 | 212,68642 Kč | 61 253,69 Kč |
| 504 | 207,60313 Kč | 104 631,98 Kč |
| 1 008 | 202,28948 Kč | 203 907,80 Kč |
| Unit Price without VAT: | 316,23000 Kč |
|---|---|
| Unit Price with VAT: | 382,63830 Kč |

