


ADSP-BF700KCPZ-2 | |
|---|---|
DigiKey Part Number | ADSP-BF700KCPZ-2-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF700KCPZ-2 |
Description | IC DSP LP 128KB L2SR 88LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF700KCPZ-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Blackfin+ | |
Interface | CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG | |
Clock Rate | 200MHz | |
Non-Volatile Memory | ROM (512kB) | |
On-Chip RAM | 128kB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.10V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 88-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 88-LFCSP-VQ (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,12000 Kč | 261,12 Kč |
| 10 | 216,38200 Kč | 2 163,82 Kč |
| 81 | 186,73765 Kč | 15 125,75 Kč |
| 162 | 179,44920 Kč | 29 070,77 Kč |
| 324 | 173,29022 Kč | 56 146,03 Kč |
| 567 | 169,06141 Kč | 95 857,82 Kč |
| 1 053 | 165,06943 Kč | 173 818,11 Kč |
| Unit Price without VAT: | 261,12000 Kč |
|---|---|
| Unit Price with VAT: | 315,95520 Kč |

