
FUSB303BTMX | |
|---|---|
DigiKey Part Number | 488-FUSB303BTMXTR-ND - Tape & Reel (TR) 488-FUSB303BTMXCT-ND - Cut Tape (CT) 488-FUSB303BTMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FUSB303BTMX |
Description | USB TYPE-C PORT CONTROLLER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0, USB 3.1 GPIO, I2C, USB Interface 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | GPIO, I2C, USB | |
Standards | USB 2.0, USB 3.1 | |
Voltage - Supply | 2.85V ~ 5.5V | |
Current - Supply | 356µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-X2QFN (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,89000 Kč | 98,90 Kč |
| 25 | 8,86120 Kč | 221,53 Kč |
| 100 | 7,73990 Kč | 773,99 Kč |
| 250 | 7,20568 Kč | 1 801,42 Kč |
| 500 | 6,88272 Kč | 3 441,36 Kč |
| 1 000 | 6,61731 Kč | 6 617,31 Kč |
| 2 500 | 6,55390 Kč | 16 384,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,98834 Kč | 29 941,70 Kč |
| 10 000 | 5,85332 Kč | 58 533,20 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |











