
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB Type-C® | |
Embedded | No | |
Utilized IC / Part | FUSB303B | |
Primary Attributes | 2.85V ~ 5.5V Operating Voltage | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 482,25000 Kč | 1 482,25 Kč |
| Unit Price without VAT: | 1 482,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 793,52250 Kč |


