
MAX15021ATI+T | |
|---|---|
DigiKey Part Number | 175-MAX15021ATI+TTR-ND - Tape & Reel (TR) 175-MAX15021ATI+TCT-ND - Cut Tape (CT) 175-MAX15021ATI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX15021ATI+T |
Description | IC REG BUCK ADJ 2A/4A DL 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 2A, 4A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX15021ATI+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz ~ 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 28-TQFN (5x5) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,04000 Kč | 266,04 Kč |
| 10 | 208,99300 Kč | 2 089,93 Kč |
| 25 | 194,74400 Kč | 4 868,60 Kč |
| 100 | 179,07090 Kč | 17 907,09 Kč |
| 250 | 177,98324 Kč | 44 495,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 159,48342 Kč | 398 708,55 Kč |
| Unit Price without VAT: | 266,04000 Kč |
|---|---|
| Unit Price with VAT: | 321,90840 Kč |











