SYF-001T-P0.6(LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SYF-001T-P0.6

DigiKey Part Number
455-2652-2-ND - Tape & Reel (TR)
455-2652-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SYF-001T-P0.6
Description
CONN SOCKET 22-28AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105 805
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,29000 Kč12,90 Kč
251,20680 Kč30,17 Kč
501,15260 Kč57,63 Kč
1001,09650 Kč109,65 Kč
2501,02700 Kč256,75 Kč
5000,97830 Kč489,15 Kč
1 0000,93128 Kč931,28 Kč
2 5000,87285 Kč2 182,12 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5000,72691 Kč5 451,82 Kč
15 0000,69220 Kč10 383,00 Kč
22 5000,67266 Kč15 134,85 Kč
37 5000,64884 Kč24 331,50 Kč
52 5000,63362 Kč33 265,05 Kč
75 0000,61787 Kč46 340,25 Kč
187 5000,57921 Kč108 601,88 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč