Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Rectangular Contacts
YRS-125

YRS-125

DigiKey Part Number
YRS-125-ND
Manufacturer
Manufacturer Product Number
YRS-125
Description
TOOL HAND CRIMPER 22-28AWG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
JST Sales America Inc.
For Use With/Related Products
Rectangular Contacts
Series
Wire Gauge or Range - AWG
22-28 AWG
Packaging
Bulk
Ratcheting
Ratchet
Part Status
Active
Base Product Number
Tool Method
Manual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131 428,34000 Kč31 428,34 Kč
529 135,56400 Kč145 677,82 Kč
Manufacturers Standard Package
Unit Price without VAT:31 428,34000 Kč
Unit Price with VAT:38 028,29140 Kč