


ICE5GR4780AGXUMA1 | |
|---|---|
DigiKey Part Number | ICE5GR4780AGXUMA1TR-ND - Tape & Reel (TR) ICE5GR4780AGXUMA1CT-ND - Cut Tape (CT) ICE5GR4780AGXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE5GR4780AGXUMA1 |
Description | IC OFFLINE SWITCH FLYBACK 12DSO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 125kHz PG-DSO-12-21 |
Datasheet | Datasheet |
EDA/CAD Models | ICE5GR4780AGXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 25.5V | |
Duty Cycle | 75% | |
Frequency - Switching | 125kHz | |
Power (Watts) | 15 W | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage | |
Control Features | EN, Soft Start, Sync | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 12 Leads | |
Supplier Device Package | PG-DSO-12-21 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 20,41000 Kč | 204,10 Kč |
| 25 | 18,49520 Kč | 462,38 Kč |
| 100 | 16,37630 Kč | 1 637,63 Kč |
| 250 | 15,36632 Kč | 3 841,58 Kč |
| 500 | 14,75740 Kč | 7 378,70 Kč |
| 1 000 | 14,52138 Kč | 14 521,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,72706 Kč | 34 317,65 Kč |
| 5 000 | 13,40815 Kč | 67 040,75 Kč |
| 7 500 | 13,24842 Kč | 99 363,15 Kč |
| 12 500 | 13,07152 Kč | 163 394,00 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |


