
59453-081110EDHLF | |
|---|---|
DigiKey Part Number | 609-6037-2-ND - Tape & Reel (TR) 609-6037-1-ND - Cut Tape (CT) 609-6037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 59453-081110EDHLF |
Description | CONN FPC BOTTOM 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 59453-081110EDHLF Models |
Category | Cable End Type Notched |
Manufacturer Amphenol ICC (FCI) | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic, Glass Filled, Halogen Free |
Part Status Active | Actuator Material Thermoplastic, Glass Filled, Halogen Free |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 105°C |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.035" (0.88mm) | Mating Cycles 10 |
Locking Feature Flip Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFC2B35-08-G | GCT | 1 568 | 2073-FFC2B35-08-GCT-ND | 7,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,24700 Kč | 102,47 Kč |
| 25 | 9,60880 Kč | 240,22 Kč |
| 50 | 9,15100 Kč | 457,55 Kč |
| 100 | 8,71210 Kč | 871,21 Kč |
| 250 | 8,16488 Kč | 2 041,22 Kč |
| 500 | 7,77472 Kč | 3 887,36 Kč |
| 1 000 | 7,40326 Kč | 7 403,26 Kč |
| 2 500 | 6,93950 Kč | 17 348,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,60828 Kč | 33 041,40 Kč |
| 10 000 | 6,29302 Kč | 62 930,20 Kč |
| 15 000 | 6,11564 Kč | 91 734,60 Kč |
| 25 000 | 5,89935 Kč | 147 483,75 Kč |
| 35 000 | 5,76111 Kč | 201 638,85 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |


