
FFC2B35-08-G | |
|---|---|
DigiKey Part Number | 2073-FFC2B35-08-GTR-ND - Tape & Reel (TR) 2073-FFC2B35-08-GCT-ND - Cut Tape (CT) 2073-FFC2B35-08-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2B35-08-G |
Description | CONN FFC BOTTOM 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC2B35-08-G Models |
Category | Cable End Type Straight, Tapered |
Manufacturer GCT | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.079" (2.00mm) | Actuator Color Black |
Locking Feature Flip Lock | Mating Cycles 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,57200 Kč | 65,72 Kč |
| 25 | 6,15680 Kč | 153,92 Kč |
| 50 | 5,86260 Kč | 293,13 Kč |
| 100 | 5,58340 Kč | 558,34 Kč |
| 250 | 5,23356 Kč | 1 308,39 Kč |
| 500 | 4,98324 Kč | 2 491,62 Kč |
| 1 000 | 4,74513 Kč | 4 745,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,51846 Kč | 9 036,92 Kč |
| 4 000 | 4,30270 Kč | 17 210,80 Kč |
| 6 000 | 4,18137 Kč | 25 088,22 Kč |
| 10 000 | 4,03336 Kč | 40 333,60 Kč |
| 14 000 | 3,93878 Kč | 55 142,92 Kč |
| 20 000 | 3,84095 Kč | 76 819,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |




