13 Position FPC Connector Contacts, Bottom 0.014" (0.35mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TF42-13S-0.35SH(895)

DigiKey Part Number
26-TF42-13S-0.35SH(895)TR-ND - Tape & Reel (TR)
26-TF42-13S-0.35SH(895)CT-ND - Cut Tape (CT)
26-TF42-13S-0.35SH(895)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TF42-13S-0.35SH(895)
Description
CONN FPC BOTTOM 13POS 0.35MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13 Position FPC Connector Contacts, Bottom 0.014" (0.35mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable End Type
Notched
Manufacturer
Hirose Electric Co Ltd
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP)
Part Status
Active
Actuator Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FPC
Features
Solder Retention
Mounting Type
Surface Mount, Right Angle
Voltage Rating
30V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-55°C ~ 85°C
Number of Positions
13
Material Flammability Rating
UL94 V-0
Pitch
0.014" (0.35mm)
Current Rating (Amps)
0.4A
Termination
Solder
Contact Finish Thickness
2.00µin (0.051µm)
FFC, FCB Thickness
0.20mm
Housing Color
Black
Height Above Board
0.035" (0.88mm)
Actuator Color
Black
Locking Feature
Flip Lock, Backlock
Mating Cycles
20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 837
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50023,61267 Kč35 419,01 Kč
3 00022,48627 Kč67 458,81 Kč
4 50021,85262 Kč98 336,79 Kč
7 50021,07986 Kč158 098,95 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
135,49000 Kč35,49 Kč
1028,87200 Kč288,72 Kč
2526,62560 Kč665,64 Kč
5025,03380 Kč1 251,69 Kč
10023,53880 Kč2 353,88 Kč
25021,70100 Kč5 425,25 Kč
50020,40754 Kč10 203,77 Kč
Digi-Reel®
QuantityUnit PriceExt Price
138,43000 Kč38,43 Kč
1033,38700 Kč333,87 Kč
2531,96720 Kč799,18 Kč
5031,26180 Kč1 563,09 Kč
10029,84030 Kč2 984,03 Kč
25026,99756 Kč6 749,39 Kč
50024,86626 Kč12 433,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:35,49000 Kč
Unit Price with VAT:42,94290 Kč