
TPS62240DRVT | |
|---|---|
DigiKey Part Number | 296-22467-2-ND - Tape & Reel (TR) 296-22467-1-ND - Cut Tape (CT) 296-22467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62240DRVT |
Description | IC REG BUCK ADJ 300MA 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 300mA 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62240DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 24,27400 Kč | 242,74 Kč |
| 25 | 22,03960 Kč | 550,99 Kč |
| 100 | 19,58060 Kč | 1 958,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 18,40600 Kč | 4 601,50 Kč |
| 500 | 17,69838 Kč | 8 849,19 Kč |
| 750 | 17,34379 Kč | 13 007,84 Kč |
| 1 250 | 16,95093 Kč | 21 188,66 Kč |
| 1 750 | 16,72125 Kč | 29 262,19 Kč |
| 2 500 | 16,50040 Kč | 41 251,00 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |



