
ISL23325TFRUZ-T7A | |
|---|---|
DigiKey Part Number | ISL23325TFRUZ-T7ATR-ND - Tape & Reel (TR) ISL23325TFRUZ-T7ACT-ND - Cut Tape (CT) ISL23325TFRUZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL23325TFRUZ-T7A |
Description | IC DIG POT 100K 16-UTQFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I2C Interface 16-UTQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | ISL23325TFRUZ-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 100k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 1.2V ~ 5.5V, 1.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 45ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-UTQFN (2.6x1.8) | |
Package / Case | 16-UFQFN | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,00000 Kč | 101,00 Kč |
| 10 | 73,89200 Kč | 738,92 Kč |
| 25 | 67,41200 Kč | 1 685,30 Kč |
| 100 | 60,41120 Kč | 6 041,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 57,11624 Kč | 14 279,06 Kč |
| 500 | 55,14326 Kč | 27 571,63 Kč |
| 750 | 54,15944 Kč | 40 619,58 Kč |
| 1 250 | 53,07202 Kč | 66 340,03 Kč |
| 1 750 | 52,43789 Kč | 91 766,31 Kč |
| 2 500 | 51,82894 Kč | 129 572,35 Kč |
| Unit Price without VAT: | 101,00000 Kč |
|---|---|
| Unit Price with VAT: | 122,21000 Kč |





