
ISL23318WFRUZ-T7A | |
|---|---|
DigiKey Part Number | ISL23318WFRUZ-T7ATR-ND - Tape & Reel (TR) ISL23318WFRUZ-T7ACT-ND - Cut Tape (CT) ISL23318WFRUZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL23318WFRUZ-T7A |
Description | IC DIG POT 10K 10-UTQFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I2C Interface 10-UTQFN (2.1x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | ISL23318WFRUZ-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 128 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 1.2V ~ 5.5V, 1.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 175ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-UTQFN (2.1x1.6) | |
Package / Case | 10-UFQFN | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 36,09600 Kč | 360,96 Kč |
| 25 | 32,93320 Kč | 823,33 Kč |
| 100 | 29,46230 Kč | 2 946,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 27,16300 Kč | 6 790,75 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |


