RF Switch IC ATE SPDT 50Ohm 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE42520C-Z

DigiKey Part Number
1046-1087-2-ND - Tape & Reel (TR)
1046-1087-1-ND - Cut Tape (CT)
1046-1087-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE42520C-Z
Description
IC RF SWITCH SPDT 13GHZ 16QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Switch IC ATE SPDT 13 GHz 50Ohm 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
PE42520C-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
pSemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
ATE
Topology
Absorptive
Circuit
SPDT
Frequency Range
9kHz ~ 13GHz
Isolation
18dB
Insertion Loss
2dB
Test Frequency
13GHz
P1dB
-
IIP3
66dBm
Features
-
Impedance
50Ohm
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 485
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1295,23000 Kč295,23 Kč
10232,84700 Kč2 328,47 Kč
25217,24520 Kč5 431,13 Kč
100201,75720 Kč20 175,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000191,20779 Kč573 623,37 Kč
Manufacturers Standard Package
Unit Price without VAT:295,23000 Kč
Unit Price with VAT:357,22830 Kč