DC EMC/EMI Line Filter 5 A 75V Two Stage PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL75L05 A

DigiKey Part Number
1144-FL75L05A-ND
Manufacturer
Manufacturer Product Number
FL75L05 A
Description
LINE FILTER 75VDC 5A TH
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
DC EMC/EMI Line Filter 5 A 75V Two Stage PC Pins
Datasheet
 Datasheet
EDA/CAD Models
FL75L05 A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Tray
Part Status
Active
Filter Type
DC
Configuration
Two Stage
Voltage - Rated DC
75V
Voltage - Rated AC
-
Current
5 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
cUL, UL, VDE
Operating Temperature
-40°C ~ 120°C
Mounting Type
Through Hole
Termination Style
PC Pins
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1505,42000 Kč505,42 Kč
10412,48500 Kč4 124,85 Kč
25380,45840 Kč9 511,46 Kč
50357,87320 Kč17 893,66 Kč
100336,61890 Kč33 661,89 Kč
420298,43407 Kč125 342,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:505,42000 Kč
Unit Price with VAT:611,55820 Kč