742792040 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 10 253
Unit Price: 1,20000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 104 767
Unit Price: 0,63000 Kč
Datasheet
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 2A 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 2A 150mOhm
cut-tape-render
#askLorandt explains: Getting the S-Parameter for Chip Bead Ferrites

742792040

DigiKey Part Number
732-1620-2-ND - Tape & Reel (TR)
732-1620-1-ND - Cut Tape (CT)
732-1620-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
742792040
Description
FERRITE BEAD 600 OHM 0805 1LN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 2A 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
742792040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
504,70360 Kč235,18 Kč
1004,32560 Kč432,56 Kč
5004,13660 Kč2 068,30 Kč
1 0003,92663 Kč3 926,63 Kč
2 0003,75864 Kč7 517,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,06403 Kč12 256,12 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč