
MAX98400BETG+T | |
|---|---|
DigiKey Part Number | MAX98400BETG+TR-ND - Tape & Reel (TR) MAX98400BETG+CT-ND - Cut Tape (CT) MAX98400BETG+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX98400BETG+T |
Description | IC AMP CLASS D STEREO 12W 24TQFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX98400BETG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 12W x 2 @ 8Ohm | |
Voltage - Supply | 8V ~ 28V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 24-TQFN (4x4) | |
Package / Case | 24-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,55000 Kč | 133,55 Kč |
| 10 | 102,57500 Kč | 1 025,75 Kč |
| 25 | 94,80160 Kč | 2 370,04 Kč |
| 100 | 86,26820 Kč | 8 626,82 Kč |
| 250 | 83,20920 Kč | 20 802,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 75,59221 Kč | 188 980,52 Kč |
| Unit Price without VAT: | 133,55000 Kč |
|---|---|
| Unit Price with VAT: | 161,59550 Kč |


