
MAX98400AETX+T | |
|---|---|
DigiKey Part Number | MAX98400AETX+TTR-ND - Tape & Reel (TR) MAX98400AETX+TCT-ND - Cut Tape (CT) MAX98400AETX+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX98400AETX+T |
Description | IC AMP CLASS D STEREO 20W 36TQFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 36-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX98400AETX+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 20W x 2 @ 8Ohm | |
Voltage - Supply | 8V ~ 28V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 36-TQFN (6x6) | |
Package / Case | 36-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,50000 Kč | 111,50 Kč |
| 10 | 85,10500 Kč | 851,05 Kč |
| 25 | 78,49040 Kč | 1 962,26 Kč |
| 100 | 71,21890 Kč | 7 121,89 Kč |
| 250 | 68,10912 Kč | 17 027,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 62,11948 Kč | 155 298,70 Kč |
| Unit Price without VAT: | 111,50000 Kč |
|---|---|
| Unit Price with VAT: | 134,91500 Kč |



