



62900416021 | |
|---|---|
DigiKey Part Number | 732-3181-ND |
Manufacturer | |
Manufacturer Product Number | 62900416021 |
Description | CONN RCPT USB2.0 TYPEA 4P SMD RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 62900416021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 49,87000 Kč | 498,70 Kč |
| 50 | 46,30480 Kč | 2 315,24 Kč |
| 100 | 42,75610 Kč | 4 275,61 Kč |
| 500 | 39,18730 Kč | 19 593,65 Kč |
| 1 000 | 35,61933 Kč | 35 619,33 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |













