
LT8698SEV-1#PBF | |
|---|---|
DigiKey Part Number | 161-LT8698SEV-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8698SEV-1#PBF |
Description | 5V/ 3A, USB CHARGER WITH CABLE C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Industrial USB PMIC 32-LQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT8698SEV-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Industrial USB | |
Current - Supply | 3A | |
Voltage - Supply | 5V ~ 42V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-TFQFN Exposed Pad, 30 Leads | |
Supplier Device Package | 32-LQFN (6x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,55000 Kč | 234,55 Kč |
| 10 | 161,91600 Kč | 1 619,16 Kč |
| 490 | 104,72773 Kč | 51 316,59 Kč |
| Unit Price without VAT: | 234,55000 Kč |
|---|---|
| Unit Price with VAT: | 283,80550 Kč |


