USB PMIC 32-LQFN (6x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT8698SEV-1#TRPBF

DigiKey Part Number
505-LT8698SEV-1#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT8698SEV-1#TRPBF
Description
5V/ 3A, USB CHARGER WITH CABLE C
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB PMIC 32-LQFN (6x4)
Datasheet
 Datasheet
EDA/CAD Models
LT8698SEV-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
USB
Current - Supply
23mA
Voltage - Supply
6V ~ 42V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
32-TFQFN Exposed Pad, 30 Leads
Supplier Device Package
32-LQFN (6x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500112,15393 Kč280 384,83 Kč
Manufacturers Standard Package
Unit Price without VAT:112,15393 Kč
Unit Price with VAT:135,70626 Kč