



172208 | |
|---|---|
DigiKey Part Number | ACX1150-ND |
Manufacturer | |
Manufacturer Product Number | 172208 |
Description | CONN N JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.15dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,85000 Kč | 278,85 Kč |
| 10 | 236,96200 Kč | 2 369,62 Kč |
| 25 | 222,11680 Kč | 5 552,92 Kč |
| 50 | 211,51280 Kč | 10 575,64 Kč |
| 100 | 201,41700 Kč | 20 141,70 Kč |
| 300 | 186,40413 Kč | 55 921,24 Kč |
| 500 | 179,81260 Kč | 89 906,30 Kč |
| 1 000 | 171,24058 Kč | 171 240,58 Kč |
| Unit Price without VAT: | 278,85000 Kč |
|---|---|
| Unit Price with VAT: | 337,40850 Kč |
















