



172169 | |
|---|---|
DigiKey Part Number | ACX1154-ND |
Manufacturer | |
Manufacturer Product Number | 172169 |
Description | CONN N JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | RG-405 (.085", .086" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | 4 pcs - 1 Connector, 1 Contact, 1 Insulator, 1 Nut | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.15dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,12000 Kč | 297,12 Kč |
| 10 | 252,48000 Kč | 2 524,80 Kč |
| 25 | 236,66440 Kč | 5 916,61 Kč |
| 50 | 225,36740 Kč | 11 268,37 Kč |
| 100 | 214,61220 Kč | 21 461,22 Kč |
| 300 | 198,61587 Kč | 59 584,76 Kč |
| 500 | 191,59164 Kč | 95 795,82 Kč |
| 1 000 | 182,45939 Kč | 182 459,39 Kč |
| Unit Price without VAT: | 297,12000 Kč |
|---|---|
| Unit Price with VAT: | 359,51520 Kč |














