Adapter Coaxial Connector N Plug, Male Pin To N Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector N Plug, Male Pin To N Jack, Female Socket 50 Ohms
172126
172126

172126

DigiKey Part Number
ACX1171-ND
Manufacturer
Manufacturer Product Number
172126
Description
COAX ADAPT N TO N
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Plug, Male Pin To N Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
N Plug, Male Pin
Convert To (Adapter End)
N Jack, Female Socket
Impedance
50 Ohms
Style
Right Angle
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
11 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Material
Phosphor Bronze
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
0.20dB
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 834
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1387,20000 Kč387,20 Kč
10328,99700 Kč3 289,97 Kč
25308,40200 Kč7 710,05 Kč
50293,67800 Kč14 683,90 Kč
100279,66610 Kč27 966,61 Kč
250262,17264 Kč65 543,16 Kč
500249,67294 Kč124 836,47 Kč
Manufacturers Standard Package
Unit Price without VAT:387,20000 Kč
Unit Price with VAT:468,51200 Kč