
PE910057 | |
|---|---|
DigiKey Part Number | 6099-PE910057-ND |
Manufacturer | |
Manufacturer Product Number | PE910057 |
Description | COAXIAL 50 OHM RIGHT ANGLE ADAPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Right Angle |
Mfr | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 6 GHz |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Male to Male | Center Contact Material Brass |
Convert From (Adapter End) N Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Plug, Male Pin | Insertion Loss 0.20dB |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,54000 Kč | 499,54 Kč |
| 10 | 424,62200 Kč | 4 246,22 Kč |
| 25 | 398,02120 Kč | 9 950,53 Kč |
| 50 | 379,03060 Kč | 18 951,53 Kč |
| 100 | 360,95140 Kč | 36 095,14 Kč |
| 250 | 338,37520 Kč | 84 593,80 Kč |
| 500 | 322,24622 Kč | 161 123,11 Kč |
| Unit Price without VAT: | 499,54000 Kč |
|---|---|
| Unit Price with VAT: | 604,44340 Kč |


