Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms
082-66-RFX
082-66-RFX

082-66-RFX

DigiKey Part Number
ARF1713-ND
Manufacturer
Manufacturer Product Number
082-66-RFX
Description
COAX ADAPT N TO N
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
082-66-RFX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Mounting Feature
Bulkhead
Packaging
Bulk
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
11 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Same Series
Includes
4 pcs - 1 Connector, 1 Gasket, 1 Lockwasher, 1 Nut
Adapter Series
Body Material
Brass
Center Gender
Female to Female
Body Finish
Nickel
Convert From (Adapter End)
N Jack, Female Socket
Center Contact Material
Phosphor Bronze
Convert To (Adapter End)
N Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Style
Straight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
53K502-K00N5Rosenberger2401868-1339-ND535,66000 KčSimilar
In-Stock: 2 319
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1283,47000 Kč283,47 Kč
10240,82600 Kč2 408,26 Kč
25225,72840 Kč5 643,21 Kč
50214,95660 Kč10 747,83 Kč
100204,69690 Kč20 469,69 Kč
250191,88980 Kč47 972,45 Kč
500182,74014 Kč91 370,07 Kč
1 000174,02974 Kč174 029,74 Kč
Manufacturers Standard Package
Unit Price without VAT:283,47000 Kč
Unit Price with VAT:342,99870 Kč