
202109 | |
|---|---|
DigiKey Part Number | ACX2056-ND |
Manufacturer | |
Manufacturer Product Number | 202109 |
Description | CONN TERMINATOR PLUG N 50OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin N Type 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | N Type | |
Connector Type | Plug, Male Pin | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Nickel | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,60000 Kč | 395,60 Kč |
| 10 | 336,11500 Kč | 3 361,15 Kč |
| 25 | 315,07080 Kč | 7 876,77 Kč |
| 50 | 300,02780 Kč | 15 001,39 Kč |
| 100 | 285,71350 Kč | 28 571,35 Kč |
| 250 | 267,84208 Kč | 66 960,52 Kč |
| 500 | 255,07320 Kč | 127 536,60 Kč |
| Unit Price without VAT: | 395,60000 Kč |
|---|---|
| Unit Price with VAT: | 478,67600 Kč |




