RECOM Power RPA30-AW Series DC/DC Converters | DigiKey Daily
RECOM Power offers its RPA30-AW series of 30 W DC/DC converters in a standard, 1" x 1" case. Despite their small size, the high power density converters are fully specified devices with output currents up to 7.5 A, 4:1 wide-input voltage range, up to 89% efficiency, no minimum load, 1600 VDC isolation, and low ripple/noise figures. The outputs are also fully protected against over-temperature, short circuits, overcurrent, and overvoltage. The operating temperature ranges from -40°C to 105°C with derating. The converters are UL and EN50155 certified, and they are ideal for railway and industrial applications with minimal board space.
RECOM Power RPA30-AW Series DCDC Converters DigiKey Daily
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RPA30-2405SAW/N | DC DC CONVERTER 5V 30W | 17 - Immediate | $1,188.07 | View Details |
![]() | ![]() | RPA30-2412SAW/N | DC DC CONVERTER 12V 30W | 64 - Immediate | $1,188.07 | View Details |
![]() | ![]() | RPA30-243.3SAW/P | DC DC CONVERTER 3.3V 30W | 18 - Immediate | $1,188.07 | View Details |
![]() | ![]() | RPA30-2405SAW/P | DC DC CONVERTER 5V 30W | 913 - Immediate | $1,188.07 | View Details |
![]() | ![]() | RPA30-2412SAW/P | DC DC CONVERTER 12V 30W | 460 - Immediate | $1,188.07 | View Details |
![]() | ![]() | RPA30-2415SAW/P | DC DC CONVERTER 15V 30W | 98 - Immediate | $1,188.07 | View Details |
![]() | ![]() | RPA30-2412DAW/P | DC DC CONVERTER +/-12V 30W | 64 - Immediate | $1,188.07 | View Details |
![]() | ![]() | RPA30-2415DAW/P | DC DC CONVERTER +/-15V 30W | 198 - Immediate | $1,188.07 | View Details |