
RPA30-2405SAW/N | |
|---|---|
DigiKey Part Number | 945-2970-ND |
Manufacturer | |
Manufacturer Product Number | RPA30-2405SAW/N |
Description | DC DC CONVERTER 5V 30W |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 6A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPA30-2405SAW/N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 164,76000 Kč | 1 164,76 Kč |
| 5 | 1 121,37800 Kč | 5 606,89 Kč |
| 10 | 1 103,15100 Kč | 11 031,51 Kč |
| 25 | 1 079,49880 Kč | 26 987,47 Kč |
| 50 | 1 061,91920 Kč | 53 095,96 Kč |
| 100 | 1 044,61060 Kč | 104 461,06 Kč |
| Unit Price without VAT: | 1 164,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 409,35960 Kč |

