
RPA30-2412SAW/N | |
|---|---|
DigiKey Part Number | 945-2971-ND |
Manufacturer | |
Manufacturer Product Number | RPA30-2412SAW/N |
Description | DC DC CONVERTER 12V 30W |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.5A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPA30-2412SAW/N Models |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 2.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 188,07000 Kč | 1 188,07 Kč |
| 5 | 1 143,76200 Kč | 5 718,81 Kč |
| 10 | 1 125,22000 Kč | 11 252,20 Kč |
| 25 | 1 101,09320 Kč | 27 527,33 Kč |
| 50 | 1 083,16500 Kč | 54 158,25 Kč |
| 100 | 1 065,50780 Kč | 106 550,78 Kč |
| Unit Price without VAT: | 1 188,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 437,56470 Kč |

