For DC 40 V to 100 V motor systems, ROHM offers 6th generation single N-channel power MOSFETs rated at 40 V, 60 V, and 100 V with currents up to 120 A. These single N-channel power MOSFETs come in a variety of surface-mount packages including two leaded types (TO-263 and TO-252), as well as non-leaded 3 x 3 mm sized packages with good thermal performance. ROHM also provides dual 30 V, 60 V, and 100 V N-channel + P-channel products in one package that can carry currents up to 18 A. ROHM’s 6th generation power MOSFETs feature superior temperature performance compared to competitor's products, making them well-suited for driving 3-phase motor inverter circuits.