ROHM's insulated gate bipolar transistors (IGBTs) are also available as discrete devices. The RGT series rated at 650 V is recommended for motor inverter applications. Features include a built-in high-speed soft recovery diode (FRD), low VCE saturation of 1.65 V (typical), and a short-circuit SOA of 5 µs (minimum).