MGJ3 and MGJ6 Series of Triple Output Converters
Murata Power Solutions Inc
This presentation provide an overview of the MGJ3 and MGJ6 triple-output converter series. It will review the product features and benefits of the 3 watt MGJ3 and 6 watt MGJ6 series of converters with 5.2 kV isolation, developed specifically for IGBT, SiC, and MOSFET driver applications.
Related Parts
| Image | Manufacturer Part Number | Description | Voltage - Input (Min) | Voltage - Input (Max) | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MGJ3T05150505MC-R7 | DC DC CONVERTER 15V -10V 3W | 4.5V | 9V | 46 - Immediate | $396.05 | View Details |
![]() | ![]() | MGJ3T12150505MC-R7 | DC DC CONVERTER 15V -10V 3W | 9V | 18V | 0 - Immediate | $403.97 | View Details |
![]() | ![]() | MGJ3T24150505MC-R7 | DC DC CONVERTER 15V -10V 3W | 18V | 36V | 23 - Immediate | $403.97 | View Details |
![]() | ![]() | MGJ3T05150505MC-R13 | DC DC CONVERTER 15V -10V 3W | 4.5V | 9V | 0 - Immediate | $355.98 | View Details |
![]() | ![]() | MGJ3T12150505MC-R13 | DC DC CONVERTER 15V -10V 3W | 9V | 18V | 0 - Immediate | $355.98 | View Details |
![]() | ![]() | MGJ3T24150505MC-R13 | DC DC CONVERTER 15V -10V 3W | 18V | 36V | 119 - Immediate | $403.97 | View Details |
![]() | ![]() | MGJ6T12150505MC-R7 | DC DC CONVERTER 15V -10V 6W | 9V | 18V | 11 - Immediate | $525.77 | View Details |
![]() | ![]() | MGJ6T24150505MC-R7 | DC DC CONVERTER 15V -10V 6W | 18V | 36V | 0 - Immediate | $525.77 | View Details |
![]() | ![]() | MGJ6T05150505MC-R13 | DC DC CONVERTER 15V -10V 6W | 4.5V | 9V | 0 - Immediate | $463.25 | View Details |
![]() | ![]() | MGJ6T12150505MC-R13 | DC DC CONVERTER 15V -10V 6W | 9V | 18V | 0 - Immediate | $463.25 | View Details |
![]() | ![]() | MGJ6T24150505MC-R13 | DC DC CONVERTER 15V -10V 6W | 18V | 36V | 0 - Immediate | $525.77 | View Details |