
MGJ3T05150505MC-R7 | |
|---|---|
DigiKey Part Number | 811-3032-2-ND - Tape & Reel (TR) 811-3032-1-ND - Cut Tape (CT) 811-3032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGJ3T05150505MC-R7 |
Description | DC DC CONVERTER 15V -10V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -10V 120mA, 120mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGJ3T05150505MC-R7 Models |
Category | Current - Output (Max) 120mA, 120mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial), Medical |
Part Status Last Time Buy | Features SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 105°C |
Number of Outputs 2 | Efficiency 80% |
Voltage - Input (Min) 4.5V | Mounting Type Surface Mount |
Voltage - Input (Max) 9V | Package / Case 7-SMD Module |
Voltage - Output 1 | Size / Dimension 0.91" L x 0.89" W x 0.58" H (23.0mm x 22.6mm x 14.7mm) |
Voltage - Output 2 -10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,05000 Kč | 396,05 Kč |
| 5 | 381,32200 Kč | 1 906,61 Kč |
| 10 | 375,14900 Kč | 3 751,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 375,19957 Kč | 8 629,59 Kč |
| 46 | 369,10152 Kč | 16 978,67 Kč |
| Unit Price without VAT: | 396,05000 Kč |
|---|---|
| Unit Price with VAT: | 479,22050 Kč |






