Isolated Module DC DC Converter 2 Output 15V -10V 120mA, 120mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGJ3T24150505MC-R7

DigiKey Part Number
811-3034-2-ND - Tape & Reel (TR)
811-3034-1-ND - Cut Tape (CT)
811-3034-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MGJ3T24150505MC-R7
Description
DC DC CONVERTER 15V -10V 3W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -10V 120mA, 120mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
MGJ3T24150505MC-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
120mA, 120mA
Mfr
Power (Watts)
3 W
Series
Voltage - Isolation
5.2 kV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
ITE (Commercial), Medical
Part Status
Active
Features
SCP, UVLO
Type
Isolated Module
Operating Temperature
-40°C ~ 105°C
Number of Outputs
2
Efficiency
81%
Voltage - Input (Min)
18V
Mounting Type
Surface Mount
Voltage - Input (Max)
36V
Package / Case
7-SMD Module
Voltage - Output 1
Size / Dimension
0.91" L x 0.89" W x 0.58" H (23.0mm x 22.6mm x 14.7mm)
Voltage - Output 2
-10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1403,97000 Kč403,97 Kč
5388,95600 Kč1 944,78 Kč
10382,65700 Kč3 826,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
23375,19957 Kč8 629,59 Kč
46369,10152 Kč16 978,67 Kč
69365,57580 Kč25 224,73 Kč
115361,18096 Kč41 535,81 Kč
161358,31435 Kč57 688,61 Kč
230355,29522 Kč81 717,90 Kč
Manufacturers Standard Package
Unit Price without VAT:403,97000 Kč
Unit Price with VAT:488,80370 Kč