Vibration Sensors

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Range
Sensitivity
Output Type
Power - Rated
Operating Temperature
Features
Package / Case
Mounting Type
MVS0924.02
Micro Vibration Sensor 0.5 24 V
Sensolute
500
Marketplace
10 : 32,12700 Kč
Bulk
-
Bulk
Active
Vibration
-
-
-
0.5V, 200nA ~ 24V, 10mA
-40°C ~ 85°C
-
2-SMD, No Lead
Surface Mount
MVS0409.02L
Micro Vibration Sensor 1.80 V to
Sensolute
500
Marketplace
500 : 19,31816 Kč
Bulk
-
Bulk
Active
Vibration
50mg
-
Analog
1.8V ~ 15V / 2mA
-40°C ~ 85°C
-
2-SMD, No Lead
Surface Mount
MVS0724.02
Micro Vibration Sensor 0.5 24 V
Sensolute
500
Marketplace
500 : 19,31816 Kč
Bulk
-
Bulk
Active
Vibration
-
-
-
0.5V, 200nA ~ 24V, 10mA
-40°C ~ 85°C
-
2-SMD, No Lead
Surface Mount
Showing
of 3

Vibration Sensors


Products in the vibration sensor family are used for the detection, measurement, and/or analysis of impact or periodic vibrations. They range from simple post-and-spring impact detection mechanisms to piezo-based transducers to accelerometer-based measurement devices with integrated vibration analysis capabilities useful for machine health and similar applications.