
MVS0724.02 | |
|---|---|
DigiKey Part Number | 2721-MVS0724.02-ND |
Manufacturer | Sensolute |
Manufacturer Product Number | MVS0724.02 |
Description | Micro Vibration Sensor 0.5 24 V |
Customer Reference | |
Detailed Description | Vibration Sensor Surface Mount |
Datasheet | Datasheet |
Category | Power - Rated 0.5V, 200nA ~ 24V, 10mA |
Manufacturer Sensolute | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Package / Case 2-SMD, No Lead |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Vibration |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,31816 Kč | 9 659,08 Kč |
| Unit Price without VAT: | 19,31816 Kč |
|---|---|
| Unit Price with VAT: | 23,37497 Kč |

