
MVS0409.02L | |
|---|---|
DigiKey Part Number | 2721-MVS0409.02L-ND |
Manufacturer | Sensolute |
Manufacturer Product Number | MVS0409.02L |
Description | Micro Vibration Sensor 1.80 V to |
Customer Reference | |
Detailed Description | Vibration Sensor Analog Surface Mount |
Datasheet | Datasheet |
Category | Output Type Analog |
Manufacturer Sensolute | Power - Rated 1.8V ~ 15V / 2mA |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Package / Case 2-SMD, No Lead |
Sensor Type Vibration | Mounting Type Surface Mount |
Sensing Range 50mg |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,31816 Kč | 9 659,08 Kč |
| Unit Price without VAT: | 19,31816 Kč |
|---|---|
| Unit Price with VAT: | 23,37497 Kč |

