ORIENTAL TECHNOLOGY LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36 000 Marketplace | 12 000 : 1,33058 Kč Tape & Reel (TR) | Tape & Reel (TR) | Active | Green | Standard | Colorless | Clear | 297.5mcd | Rectangle with Flat Top | 1.60mm x 0.80mm | 2.8V | 20mA | 120° | Surface Mount | 522.5nm | 530nm | - | 0603 (1608 Metric) | 1608 | 1.60mm L x 0.80mm W | 0.60mm | |||
16 000 Marketplace | 16 000 : 1,64341 Kč Tape & Reel (TR) | Tape & Reel (TR) | Active | Blue | Standard | Colorless | Clear | 95mcd | Rectangle with Flat Top | 1.60mm x 0.80mm | 2.7V | 10mA | 120° | Surface Mount | 467nm | 475nm | - | 0603 (1608 Metric) | 1608 | 1.60mm L x 0.80mm W | 0.60mm | |||
3 000 000 Marketplace | 6 000 : 1,91454 Kč Tape & Reel (TR) | Tape & Reel (TR) | Active | Red | Standard | Colorless | Clear | 110mcd | Rectangle with Flat Top | 2.00mm x 1.20mm | 2V | 20mA | 120° | Surface Mount | 620nm | 630nm | - | 0805 (2012 Metric) | 2012 | 2.00mm L x 1.25mm W | 0.80mm | |||
300 000 Marketplace | 6 000 : 1,91454 Kč Tape & Reel (TR) | Tape & Reel (TR) | Active | Yellow-Green | Standard | Colorless | Diffused | 50mcd | Rectangle with Flat Top | 2.00mm x 1.20mm | 1.8V | 20mA | 120° | Surface Mount | 568nm | 575nm | - | 0805 (2012 Metric) | 2012 | 2.00mm L x 1.25mm W | 0.80mm | |||
52 000 Marketplace | 8 000 : 2,60694 Kč Tape & Reel (TR) | Tape & Reel (TR) | Active | Red | Standard | Colorless | Clear | 105mcd | Rectangle with Flat Top | 1.60mm x 0.80mm | 1.8V | 20mA | 120° | Surface Mount | 620nm | 630nm | - | 0603 (1608 Metric) | 1608 | 1.60mm L x 0.80mm W | 0.60mm | |||
24 000 Marketplace | 6 000 : 2,88849 Kč Tape & Reel (TR) | Tape & Reel (TR) | Active | Blue | Standard | Colorless | Diffused | 105mcd | Rectangle with Flat Top | 2.00mm x 1.20mm | 2.6V | 20mA | 120° | Surface Mount | 467nm | 475nm | - | 0805 (2012 Metric) | 2012 | 2.00mm L x 1.25mm W | 0.80mm | |||
24 000 Marketplace | 6 000 : 4,45891 Kč Tape & Reel (TR) | Tape & Reel (TR) | Active | Red | Standard | Colorless | Clear | 230mcd | Rectangle with Flat Top | - | 1.8V | 20mA | 120° | Surface Mount | 620nm | 630nm | - | 1206 (3216 Metric) | 3216 | 3.20mm L x 1.60mm W | 0.90mm | |||
30 000 Marketplace | 3 000 : 5,29313 Kč Tape & Reel (TR) | Tape & Reel (TR) | Active | Blue | Standard | Colorless | Clear | 95mcd | Rectangle with Flat Top | - | 2.8V | 20mA | 120° | Surface Mount | 467nm | 475nm | - | 1206 (3216 Metric) | 3216 | 3.20mm L x 1.60mm W | 0.90mm | |||
12 000 Marketplace | 4 000 : 5,29313 Kč Tape & Reel (TR) | Tape & Reel (TR) | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Diffused | 160mcd Red, 210mcd Green, 85mcd Blue | Rectangle with Flat Top | 1.60mm x 1.10mm | 1.6V Red, 2.5V Green, 2.5V Blue | 10mA Red, 10mA Green, 10mA Blue | 120° | Surface Mount | 620nm Red, 520nm Green, 465nm Blue | 630nm Red, 530nm Green, 475nm Blue | - | 0606 (1616 Metric) | 1616 | 1.60mm L x 1.60mm W | 0.60mm | |||
9 000 Marketplace | 9 000 : 2,37336 Kč Tape & Reel (TR) | Tape & Reel (TR) | Active | White | Standard | Colorless | Diffused | 450mcd | Rectangle with Flat Top | 2.00mm x 1.20mm | 2.8V | 10mA | 120° | Surface Mount | 455nm | 460nm | - | 0805 (2012 Metric) | 2012 | 2.00mm L x 1.25mm W | 0.80mm |